Würth Elektronik WCAP-CSGP 885012008036 Ceramic capacitor 1206 6.8 pF 50 V 0.5 % (L x W x H) 0.8 x 3.2 x 1.6 mm 1 pc(s)

  • Item no.: 1278861
  • Manufacturer no.: 885012008036
  • EAN: 2050002795365

WCAP-CSGP GEN PURPOSE MLCC 885012008036

  • Item no.: 1278861
  • Manufacturer no.: 885012008036
  • EAN: 2050002795365

WCAP-CSGP GEN PURPOSE MLCC 885012008036

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.5 %
Material properties NPO
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 0.8 x 3.2 x 1.6 mm
Material Ceramic
Type 1206
Type WCAP-CSGP 885012008036
Capacity (elec.) 6.8 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.5 %
Material properties NPO
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors