Würth Elektronik WCAP-CSGP 885012009023 Ceramic capacitor 1210 10000 pF 50 V 5 % (L x W x H) 3.2 x 2.5 x 0.95 mm 1 pc(s

  • Item no.: 1279120
  • Manufacturer no.: 885012009023
  • EAN: 2050002797925

WCAP-CSGP GEN PURPOSE MLCC 885012009023

  • Item no.: 1279120
  • Manufacturer no.: 885012009023
  • EAN: 2050002797925

WCAP-CSGP GEN PURPOSE MLCC 885012009023

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Length 3.2 mm
Width 2.5 mm
Height 0.95 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 1210
Type WCAP-CSGP 885012009023
Capacity (elec.) 10000 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 5 %
Material properties NPO
Length 3.2 mm
Width 2.5 mm
Height 0.95 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors