Würth Elektronik WCAP-CSGP 885012105008 Ceramic capacitor 0402 4.7 µF 6.3 V 20 % (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s) T

  • Item no.: 1279718
  • Manufacturer no.: 885012105008
  • EAN: 2050002803855

WCAP-CSGP GEN PURPOSE MLCC 885012105008

  • Item no.: 1279718
  • Manufacturer no.: 885012105008
  • EAN: 2050002803855

WCAP-CSGP GEN PURPOSE MLCC 885012105008

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.5 mm
Material Ceramic
Type 0402
Type WCAP-CSGP 885012105008
Capacity (elec.) 4.7 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors