Würth Elektronik WCAP-CSGP 885012107001 Ceramic capacitor 0805 2.2 µF 6.3 V 20 % (L x W x H) 1.25 x 2 x 1.25 mm 1 pc(s)

  • Item no.: 1279101
  • Manufacturer no.: 885012107001
  • EAN: 2050002797734

WCAP-CSGP GEN PURPOSE MLCC 885012107001

  • Item no.: 1279101
  • Manufacturer no.: 885012107001
  • EAN: 2050002797734

WCAP-CSGP GEN PURPOSE MLCC 885012107001

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1.25 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0805
Type WCAP-CSGP 885012107001
Capacity (elec.) 2.2 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1.25 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors