Würth Elektronik WCAP-CSGP 885012107016 Ceramic capacitor 0805 2.2 µF 25 V 20 % (L x W x H) 1.25 x 2 x 1.25 mm 1 pc(s)
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 25 V |
Tolerance ± | 20 % |
Material properties | X5R |
Length | 1.25 mm |
Width | 2 mm |
Height | 1.25 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1.25 x 2 x 1.25 mm |
---|---|
Material | Ceramic |
Type | 0805 |
Type | WCAP-CSGP 885012107016 |
Capacity (elec.) | 2.2 µF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012107016 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors