Würth Elektronik WCAP-CSGP 885012108002 Ceramic capacitor 1206 10 µF 6.3 V 20 % (L x W x H) 1.6 x 3.2 x 1.6 mm 1 pc(s)

  • Item no.: 1279034
  • Manufacturer no.: 885012108002
  • EAN: 2050002797079

WCAP-CSGP GEN PURPOSE MLCC 885012108002

  • Item no.: 1279034
  • Manufacturer no.: 885012108002
  • EAN: 2050002797079

WCAP-CSGP GEN PURPOSE MLCC 885012108002

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1.6 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1.6 x 3.2 x 1.6 mm
Material Ceramic
Type 1206
Type WCAP-CSGP 885012108002
Capacity (elec.) 10 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 6.3 V
Tolerance ± 20 %
Material properties X5R
Length 1.6 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors