Würth Elektronik WCAP-CSGP 885012109009 Ceramic capacitor 1210 10 µF 16 V 20 % (L x W x H) 3.2 x 2.5 x 2 mm 1 pc(s) Tap

  • Item no.: 1280047
  • Manufacturer no.: 885012109009
  • EAN: 2050002807105

WCAP-CSGP GEN PURPOSE MLCC 885012109009

  • Item no.: 1280047
  • Manufacturer no.: 885012109009
  • EAN: 2050002807105

WCAP-CSGP GEN PURPOSE MLCC 885012109009

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 20 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 1210
Type WCAP-CSGP 885012109009
Capacity (elec.) 10 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 20 %
Material properties X7R
Length 3.2 mm
Width 2.5 mm
Height 2 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors