Würth Elektronik WCAP-CSGP 885012205050 Ceramic capacitor 0402 10000 pF 25 V 10 % (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s)

  • Item no.: 1279693
  • Manufacturer no.: 885012205050
  • EAN: 2050002803602

WCAP-CSGP GEN PURPOSE MLCC 885012205050

  • Item no.: 1279693
  • Manufacturer no.: 885012205050
  • EAN: 2050002803602

WCAP-CSGP GEN PURPOSE MLCC 885012205050

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0402
Type WCAP-CSGP 885012205050
Capacity (elec.) 10000 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors