Würth Elektronik WCAP-CSGP 885012206026 Ceramic capacitor 0603 1 µF 10 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Ta

  • Item no.: 1279577
  • Manufacturer no.: 885012206026
  • EAN: 2050002802469

WCAP-CSGP GEN PURPOSE MLCC 885012206026

  • Item no.: 1279577
  • Manufacturer no.: 885012206026
  • EAN: 2050002802469

WCAP-CSGP GEN PURPOSE MLCC 885012206026

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.8 mm
Material Ceramic
Type 0603
Type WCAP-CSGP 885012206026
Capacity (elec.) 1 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 10 %
Material properties X7R
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors