Würth Elektronik WCAP-CSGP 885012207043 Ceramic capacitor 0805 47000 pF 16 V 10 % (L x W x H) 0.8 x 2 x 1.25 mm 1 pc(s)

  • Item no.: 1278980
  • Manufacturer no.: 885012207043
  • EAN: 2050002796539

WCAP-CSGP GEN PURPOSE MLCC 885012207043

  • Item no.: 1278980
  • Manufacturer no.: 885012207043
  • EAN: 2050002796539

WCAP-CSGP GEN PURPOSE MLCC 885012207043

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0805
Type WCAP-CSGP 885012207043
Capacity (elec.) 47000 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors