Würth Elektronik WCAP-CSGP 885012207074 Ceramic capacitor 0805 220000 pF 25 V 10 % (L x W x H) 1.25 x 2 x 1.25 mm 1 pc(

  • Item no.: 1279041
  • Manufacturer no.: 885012207074
  • EAN: 2050002797147

WCAP-CSGP GEN PURPOSE MLCC 885012207074

  • Item no.: 1279041
  • Manufacturer no.: 885012207074
  • EAN: 2050002797147

WCAP-CSGP GEN PURPOSE MLCC 885012207074

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 1.25 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 1.25 x 2 x 1.25 mm
Material Ceramic
Type 0805
Type WCAP-CSGP 885012207074
Capacity (elec.) 220000 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 25 V
Tolerance ± 10 %
Material properties X7R
Length 1.25 mm
Width 2 mm
Height 1.25 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors