Würth Elektronik WCAP-CSGP 885012208005 Ceramic capacitor 1206 470 pF 10 V 10 % (L x W x H) 0.8 x 3.2 x 1.6 mm 1 pc(s)
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 10 V |
Tolerance ± | 10 % |
Material properties | X7R |
Length | 0.8 mm |
Width | 3.2 mm |
Height | 1.6 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.8 x 3.2 x 1.6 mm |
---|---|
Material | Ceramic |
Type | 1206 |
Type | WCAP-CSGP 885012208005 |
Capacity (elec.) | 470 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012208005 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors