Würth Elektronik WCAP-CSGP 885012208028 Ceramic capacitor 1206 33000 pF 16 V 10 % (L x W x H) 0.8 x 3.2 x 1.6 mm 1 pc(s

  • Item no.: 1278908
  • Manufacturer no.: 885012208028
  • EAN: 2050002795839

WCAP-CSGP GEN PURPOSE MLCC 885012208028

  • Item no.: 1278908
  • Manufacturer no.: 885012208028
  • EAN: 2050002795839

WCAP-CSGP GEN PURPOSE MLCC 885012208028

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 1206
Type WCAP-CSGP 885012208028
Capacity (elec.) 33000 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors