Würth Elektronik WCAP-CSGP 885012208041 Ceramic capacitor 1206 10 µF 16 V 10 % (L x W x H) 1.6 x 3.2 x 1.6 mm 1 pc(s)
Technical data
Nominal voltage | 16 V |
---|---|
Tolerance ± | 10 % |
Material properties | X7R |
Length | 1.6 mm |
Width | 3.2 mm |
Height | 1.6 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1.6 x 3.2 x 1.6 mm |
Material | Ceramic |
---|---|
Type | 1206 |
Type | WCAP-CSGP 885012208041 |
Capacity (elec.) | 10 µF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012208041 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors