Würth Elektronik WCAP-CSGP 885012208076 Ceramic capacitor 1206 1500 pF 50 V 10 % (L x W x H) 0.8 x 3.2 x 1.6 mm 1 pc(s)

  • Item no.: 1278993
  • Manufacturer no.: 885012208076
  • EAN: 2050002796669

WCAP-CSGP GEN PURPOSE MLCC 885012208076

  • Item no.: 1278993
  • Manufacturer no.: 885012208076
  • EAN: 2050002796669

WCAP-CSGP GEN PURPOSE MLCC 885012208076

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 0.8 x 3.2 x 1.6 mm
Material Ceramic
Type 1206
Type WCAP-CSGP 885012208076
Capacity (elec.) 1500 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 10 %
Material properties X7R
Length 0.8 mm
Width 3.2 mm
Height 1.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors