Würth Elektronik WCAP-CSGP 885012208082 Ceramic capacitor 1206 15000 pF 50 V 10 % (L x W x H) 0.8 x 3.2 x 1.6 mm 1 pc(s
Technical data
Nominal voltage | 50 V |
---|---|
Tolerance ± | 10 % |
Material properties | X7R |
Length | 0.8 mm |
Width | 3.2 mm |
Height | 1.6 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 0.8 x 3.2 x 1.6 mm |
Material | Ceramic |
---|---|
Type | 1206 |
Type | WCAP-CSGP 885012208082 |
Capacity (elec.) | 15000 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012208082 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors