Würth Elektronik WCAP-FTX2 890324023024CS 1 pc(s) X2 suppression capacitor Radial lead 120 nF 275 V AC 10 % 10 mm (L x

  • Item no.: 1279964
  • Manufacturer no.: 890324023024CS
  • EAN: 2050002806290

WCAP-FTX2 FILM CAPS 890324023024CS

  • Item no.: 1279964
  • Manufacturer no.: 890324023024CS
  • EAN: 2050002806290

WCAP-FTX2 FILM CAPS 890324023024CS

Type Radial lead
Capacity (elec.) 120 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 13 mm
Width 7 mm
Height 13 mm
CS 10 mm
Content 1 pc(s)
Dim (L x W x H) 13 x 7 x 13 mm
Type WCAP-FTX2 890324023024CS
RoHS-compliant Yes
Product type X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 120 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 13 mm
Width 7 mm
Height 13 mm
CS 10 mm
Content 1 pc(s)
Dim (L x W x H) 13 x 7 x 13 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors