Würth Elektronik WCAP-FTX2 890324024001CS 1 pc(s) X2 suppression capacitor Radial lead 150 nF 275 V AC 10 % 12.5 mm (L
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 150 nF |
Nominal voltage | 275 V AC |
Tolerance ± | 10 % |
Length | 15 mm |
Width | 6 mm |
Height | 11.5 mm |
CS | 12.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 15 x 6 x 11.5 mm |
Type | WCAP-FTX2 890324024001CS |
---|---|
RoHS-compliant | Yes |
Product type | X2 suppression capacitor |
Documents & Downloads
Thin film capacitor FTX
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 890324024001CS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors