Würth Elektronik WCAP-FTX2 890324025027CS 1 pc(s) X2 suppression capacitor Radial lead 220 nF 275 V AC 10 % 15 mm (L x

  • Item no.: 1279982
  • Manufacturer no.: 890324025027CS
  • EAN: 2050002806474

WCAP-FTX2 FILM CAPS 890324025027CS

  • Item no.: 1279982
  • Manufacturer no.: 890324025027CS
  • EAN: 2050002806474

WCAP-FTX2 FILM CAPS 890324025027CS

Type Radial lead
Capacity (elec.) 220 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 18 mm
Width 6 mm
Height 11.5 mm
CS 15 mm
Content 1 pc(s)
Dim (L x W x H) 18 x 6 x 11.5 mm
Type WCAP-FTX2 890324025027CS
RoHS-compliant Yes
Product type X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 220 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 18 mm
Width 6 mm
Height 11.5 mm
CS 15 mm
Content 1 pc(s)
Dim (L x W x H) 18 x 6 x 11.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors