Würth Elektronik WCAP-FTX2 890324026018CS 1 pc(s) X2 suppression capacitor Radial lead 560 nF 275 V AC 10 % 22.5 mm (L

  • Item no.: 1279989
  • Manufacturer no.: 890324026018CS
  • EAN: 2050002806542

WCAP-FTX2 FILM CAPS 890324026018CS

  • Item no.: 1279989
  • Manufacturer no.: 890324026018CS
  • EAN: 2050002806542

WCAP-FTX2 FILM CAPS 890324026018CS

Type Radial lead
Capacity (elec.) 560 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 26 mm
Width 7.5 mm
Height 16.5 mm
CS 22.5 mm
Content 1 pc(s)
Dim (L x W x H) 26 x 7.5 x 16.5 mm
Type WCAP-FTX2 890324026018CS
RoHS-compliant Yes
Product type X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 560 nF
Nominal voltage 275 V AC
Tolerance ± 10 %
Length 26 mm
Width 7.5 mm
Height 16.5 mm
CS 22.5 mm
Content 1 pc(s)
Dim (L x W x H) 26 x 7.5 x 16.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors