Würth Elektronik WCAP-FTXX 890334023006CS 1 pc(s) X2 suppression capacitor Radial lead 10 nF 310 V AC 10 % 10 mm (L x W

  • Item no.: 1280106
  • Manufacturer no.: 890334023006CS
  • EAN: 2050002807693

WCAP-FTXX FILM CAPS 890334023006CS

  • Item no.: 1280106
  • Manufacturer no.: 890334023006CS
  • EAN: 2050002807693

WCAP-FTXX FILM CAPS 890334023006CS

Type Radial lead
Capacity (elec.) 10 nF
Nominal voltage 310 V AC
Tolerance ± 10 %
Length 13 mm
Width 5 mm
Height 11 mm
CS 10 mm
Content 1 pc(s)
Type WCAP-FTXX 890334023006CS
RoHS-compliant Yes
Product type X2 suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 10 nF
Nominal voltage 310 V AC
Tolerance ± 10 %
Length 13 mm
Width 5 mm
Height 11 mm
CS 10 mm
Content 1 pc(s)
Type WCAP-FTXX 890334023006CS

Frequently bought together

Similar products

See and discover other items from category Film Capacitors