Würth Elektronik WCAP-FTXX 890334027025CS 1 pc(s) X2 suppression capacitor Radial lead 3.3 µF 310 V AC 10 % 27.5 mm (L
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 3.3 µF |
Nominal voltage | 310 V AC |
Tolerance ± | 10 % |
Length | 31 mm |
Width | 15.5 mm |
Height | 29 mm |
CS | 27.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 31 x 15.5 x 29 mm |
Type | WCAP-FTXX 890334027025CS |
---|---|
RoHS-compliant | Yes |
Product type | X2 suppression capacitor |
Documents & Downloads
Thin film capacitor FTX
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 890334027025CS capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors