Würth Elektronik WCAP-PTG5 870025174007 Electrolytic capacitor Radial lead 3.5 mm 560 µF 6.3 V 20 % (Ø x H) 8 mm x 8 mm

  • Item no.: 1279149
  • Manufacturer no.: 870025174007
  • EAN: 2050002798205

WCAP-PTG5 ALU POLY CAPS 870025174007

  • Item no.: 1279149
  • Manufacturer no.: 870025174007
  • EAN: 2050002798205

WCAP-PTG5 ALU POLY CAPS 870025174007

Type Radial lead
Capacity (elec.) 560 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 8 mm
(Ø) 8 mm
Height 8 mm
Material Aluminium
Type WCAP-PTG5 870025174007
Nominal voltage 6.3 V
CS 3.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 560 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 8 mm x 8 mm
(Ø) 8 mm
Height 8 mm
Material Aluminium
Type WCAP-PTG5 870025174007
Nominal voltage 6.3 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors