Würth Elektronik WCAP-PTHR 870055673001 Electrolytic capacitor Radial lead 2.5 mm 10 µF 35 V 20 % (Ø x H) 6.3 mm x 8 mm

Type Radial lead
Capacity (elec.) 10 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 8 mm
(Ø) 6.3 mm
Height 8 mm
Material Aluminium
Type WCAP-PTHR 870055673001
Nominal voltage 35 V
CS 2.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 10 µF
Lifespan
2000 h
Content 1 pc(s)
Dim (Ø x H) 6.3 mm x 8 mm
(Ø) 6.3 mm
Height 8 mm
Material Aluminium
Type WCAP-PTHR 870055673001
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors