Würth Elektronik WCAP-PTHR 870055774002 Electrolytic capacitor Radial lead 3.5 mm 22 µF 50 V 20 % (Ø x H) 8 mm x 11.5 m
Variants
10 µF 35 V Radial lead 10 µF 50 V Radial lead 10 µF 63 V Radial lead 100 µF 35 V Radial lead 150 µF 35 V Radial lead 22 µF 35 V Radial lead 22 µF 50 V Radial lead 22 µF 63 V Radial lead 33 µF 35 V Radial lead 33 µF 63 V Radial lead 39 µF 35 V Radial lead 39 µF 50 V Radial lead 47 µF 35 V Radial lead 47 µF 50 V Radial lead 47 µF 63 V Radial lead 56 µF 35 V Radial lead 56 µF 50 V Radial lead 56 µF 63 V Radial lead 82 µF 35 V Radial lead
WCAP-PTHR ALU POLY CAPS 870055774002
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Variants
10 µF 35 V Radial lead 10 µF 50 V Radial lead 10 µF 63 V Radial lead 100 µF 35 V Radial lead 150 µF 35 V Radial lead 22 µF 35 V Radial lead 22 µF 50 V Radial lead 22 µF 63 V Radial lead 33 µF 35 V Radial lead 33 µF 63 V Radial lead 39 µF 35 V Radial lead 39 µF 50 V Radial lead 47 µF 35 V Radial lead 47 µF 50 V Radial lead 47 µF 63 V Radial lead 56 µF 35 V Radial lead 56 µF 50 V Radial lead 56 µF 63 V Radial lead 82 µF 35 V Radial lead
WCAP-PTHR ALU POLY CAPS 870055774002
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 22 µF |
Lifespan | 2000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 8 mm x 11.5 mm |
(Ø) | 8 mm |
Height | 11.5 mm |
Material | Aluminium |
Type | WCAP-PTHR 870055774002 |
Nominal voltage | 50 V |
CS | 3.5 mm |
---|---|
Tolerance ± | 20 % |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum capacitor WCAP-PTHR
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 870055774002 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors