Würth Elektronik WE-AFB 74270030 Toroidal ferrite core 158 Ω Cable Ø (max.) 4.6 mm (Ø) 11.5 mm 1 pc(s)
Features:Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effectUses:Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.This text is mach…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effectUses:Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.This text is mach…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Cable Ø (max.) | 4.6 mm |
---|---|
Impedance at 25 MHz | 125 Ω |
Impedance at 100 MHz | 158 Ω |
(Ø) | 11.5 mm |
Min. temperature | -25 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (Ø) 11.5 mm |
Cable Ø range | 4.6 mm (max) |
Type | WE-AFB 74270030 |
RoHS-compliant | Yes |
---|---|
Product type | Toroidal ferrite core |
WE-AFB ferrite
Features:
Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effect
Uses:
Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The specified impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores