Würth Elektronik WE-AFB 74270032 Toroidal ferrite core 255 Ω Cable Ø (max.) 4.6 mm (Ø) 11.5 mm 1 pc(s)

Cable Ø (max.) 4.6 mm
Impedance at 25 MHz 170 Ω
Impedance at 100 MHz 255 Ω
(Ø) 11.5 mm
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø) 11.5 mm
Cable Ø range 4.6 mm (max)
Type WE-AFB 74270032
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 4.6 mm
Impedance at 25 MHz 170 Ω
Impedance at 100 MHz 255 Ω
(Ø) 11.5 mm
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø) 11.5 mm
Cable Ø range 4.6 mm (max)
Type WE-AFB 74270032

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores