Würth Elektronik WE-AFB 7427005 Toroidal ferrite core 1 pc(s)
Features:Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effectUses:Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.This text is mach…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effectUses:Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.This text is mach…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Min. temperature | -25 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Type | WE-AFB 7427005 |
RoHS-compliant | Yes |
Product type | Toroidal ferrite core |
Documents & Downloads
WE-AFB ferrite
Features:
Broadband absorber NiZn · Diverse types and material spectrum for the best possible suppression effect
Uses:
Wires · Coaxial Cables · Twisted Wires · Multi-conductor cable, e.g. power supplies, data and measuring signal lines.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The specified impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores