Würth Elektronik WE-AFB 74270061 Toroidal ferrite core 120 Ω Cable Ø (max.) 6 mm (Ø) 9.9 mm 1 pc(s)

Cable Ø (max.) 6 mm
Impedance at 25 MHz 85 Ω
Impedance at 100 MHz 120 Ω
(Ø) 9.9 mm
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø) 9.9 mm
Cable Ø range 6 mm (max)
Type WE-AFB 74270061
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 6 mm
Impedance at 25 MHz 85 Ω
Impedance at 100 MHz 120 Ω
(Ø) 9.9 mm
Min. temperature -25 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (Ø) 9.9 mm
Cable Ø range 6 mm (max)
Type WE-AFB 74270061

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores