Würth Elektronik WE-AFB LFS 74277290 Toroidal ferrite core 50 Ω Cable Ø (max.) 12.5 mm (Ø) 26.6 mm 1 pc(s)

  • Item no.: 1086947
  • Manufacturer no.: 74277290
  • EAN: 2050002108844

WE-AFB LFS EMI Suppr.Axial Ferrite Bead

  • Item no.: 1086947
  • Manufacturer no.: 74277290
  • EAN: 2050002108844

WE-AFB LFS EMI Suppr.Axial Ferrite Bead

Cable Ø (max.) 12.5 mm
Impedance at 25 MHz 90 Ω
Impedance at 100 MHz 50 Ω
(Ø) 26.6 mm
Content 1 pc(s)
Dim (Ø) 26.6 mm
Cable Ø range 12.5 mm (max)
Type WE-AFB LFS 74277290
RoHS-compliant Yes
Product type Toroidal ferrite core

Technical data

Cable Ø (max.) 12.5 mm
Impedance at 25 MHz 90 Ω
Impedance at 100 MHz 50 Ω
(Ø) 26.6 mm
Content 1 pc(s)
Dim (Ø) 26.6 mm
Cable Ø range 12.5 mm (max)
Type WE-AFB LFS 74277290
RoHS-compliant Yes
Product type Toroidal ferrite core

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores