Würth Elektronik WE-CBF 742792097 SMD ferrite bead 1500 Ω (L x W x H) 2 x 1.25 x 0.9 mm 1 pc(s) Tape cut

  • Item no.: 1086987
  • Manufacturer no.: 742792097
  • EAN: 2050002110151

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

  • Item no.: 1086987
  • Manufacturer no.: 742792097
  • EAN: 2050002110151

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

Packaging type Tape cut
Type 0805
Type 0805
Impedance at 100 MHz 1500 Ω
Length 2 mm
Width 1.25 mm
Height 0.9 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.9 mm
Type WE-CBF 742792097
RoHS-compliant Yes
Product type SMD ferrite bead

Technical data

Packaging type Tape cut
Type 0805
Type 0805
Impedance at 100 MHz 1500 Ω
Length 2 mm
Width 1.25 mm
Height 0.9 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores