Würth Elektronik WE-CBF 742792141 SMD ferrite bead 1000 Ω (L x W x H) 3.2 x 1.6 x 1.1 mm 1 pc(s)
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | 1206 |
---|---|
Type | 1206 |
Impedance at 100 MHz | 1000 Ω |
Length | 3.2 mm |
Width | 1.6 mm |
Height | 1.1 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 3.2 x 1.6 x 1.1 mm |
Type | WE-CBF 742792141 |
---|---|
RoHS-compliant | Yes |
Product type | SMD ferrite bead |
WE-CBF SMD ferrite
Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores