Würth Elektronik WE-CBF 742792510 SMD ferrite bead 70 Ω (L x W x H) 4.5 x 3.2 x 1.5 mm 1 pc(s)

  • Item no.: 1087027
  • Manufacturer no.: 742792510
  • EAN: 2050002277168

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

  • Item no.: 1087027
  • Manufacturer no.: 742792510
  • EAN: 2050002277168

Features:
High-quality Ni-Sn Electrodes
Very high load-bearing capacity up to 6 A
Uses:
Ideal as a data line filter and supply voltage decoupling

This text is machine translated.

Type 1812
Type 1812
Impedance at 100 MHz 70 Ω
Length 4.5 mm
Width 3.2 mm
Height 1.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4.5 x 3.2 x 1.5 mm
Type WE-CBF 742792510
RoHS-compliant Yes
Product type SMD ferrite bead

Technical data

Type 1812
Type 1812
Impedance at 100 MHz 70 Ω
Length 4.5 mm
Width 3.2 mm
Height 1.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 4.5 x 3.2 x 1.5 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores