Würth Elektronik WE-CBF HF SMD 742863160 Ferrite bead 600 Ω (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Tape cut
Features:Modified internal construction increases the effective EnstorfrequenzbereichCompared with the WE-CBF series are the impedance at 1 GHz at least 3 times greaterUses:Especially for the signal line interference suppression in the high-frequency…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Modified internal construction increases the effective EnstorfrequenzbereichCompared with the WE-CBF series are the impedance at 1 GHz at least 3 times greaterUses:Especially for the signal line interference suppression in the high-frequency…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Packaging type | Tape cut |
---|---|
Type | 0603 |
Impedance at 100 MHz | 600 Ω |
Length | 1.6 mm |
Width | 0.8 mm |
Height | 0.8 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1.6 x 0.8 x 0.8 mm |
Type | WE-CBF HF SMD 742863160 |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite bead |
Documents & Downloads
WE-CBF HF SMD ferrite for high-frequency applications
Features:
Modified internal construction increases the effective Enstorfrequenzbereich
Compared with the WE-CBF series are the impedance at 1 GHz at least 3 times greater
Uses:
Especially for the signal line interference suppression in the high-frequency range
For fast data lines: CPU, high speed bus systems, HDD
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores