• Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 4000 µH
Resistance 140 mΩ
Nominal current 1.5 A
Length 15 mm
Width 7.5 mm
Height 18 mm
CS 4.5 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CMB 744821240
RoHS-compliant Yes
Product type Choke

Technical data

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 4000 µH
Resistance 140 mΩ
Nominal current 1.5 A
Length 15 mm
Width 7.5 mm
Height 18 mm
CS 4.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes