Würth Elektronik WE-CMB 744822301 Choke Toroidal core, sectioned Radial lead Contact spacing 5 mm 1000 µH 35 mΩ 3 A 1
Variants
1000 µH 10 A 7 mΩ 1000 µH 25 A 4.5 mΩ 1000 µH 3 A 35 mΩ 1000 µH 6 A 13 mΩ 10000 µH 1 A 360 mΩ 10000 µH 2 A 125 mΩ 10000 µH 5 A 55 mΩ 20000 µH 0.5 A 1000 mΩ 20000 µH 1.5 A 270 mΩ 20000 µH 2 A 220 mΩ 20000 µH 3 A 160 mΩ 2200 µH 6 A 20 mΩ 3300 µH 2.5 A 60 mΩ 3300 µH 6 A 25 mΩ 4000 µH 1.5 A 140 mΩ 500 µH 35 A 2.3 mΩ
WE-CMB Common Mode Power Line Choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Variants
1000 µH 10 A 7 mΩ 1000 µH 25 A 4.5 mΩ 1000 µH 3 A 35 mΩ 1000 µH 6 A 13 mΩ 10000 µH 1 A 360 mΩ 10000 µH 2 A 125 mΩ 10000 µH 5 A 55 mΩ 20000 µH 0.5 A 1000 mΩ 20000 µH 1.5 A 270 mΩ 20000 µH 2 A 220 mΩ 20000 µH 3 A 160 mΩ 2200 µH 6 A 20 mΩ 3300 µH 2.5 A 60 mΩ 3300 µH 6 A 25 mΩ 4000 µH 1.5 A 140 mΩ 500 µH 35 A 2.3 mΩ
WE-CMB Common Mode Power Line Choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Number of windings: 2
Features | Toroidal core , sectioned |
---|---|
Type | Radial lead |
Inductance (L) | 1000 µH |
Resistance | 35 mΩ |
Nominal current | 3 A |
Length | 17.5 mm |
Width | 13 mm |
Height | 22 mm |
CS | 5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 17.5 x 13 x 22 mm |
Type | WE-CMB 744822301 |
RoHS-compliant | Yes |
Product type | Choke |
WE-CMB Current-compensated choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
All information each winding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes