Würth Elektronik WE-CMB 744823422 Line choke THT M 2.2 mH 30 mΩ 4 A 1 pc(s)
Features:Very compact designHighest possible current strengths in small sizesBroadband interference suppression through low-capacity winding technologyHigh interference suppression of asymmetric interference signals also in the low frequency rangeCli…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Very compact designHighest possible current strengths in small sizesBroadband interference suppression through low-capacity winding technologyHigh interference suppression of asymmetric interference signals also in the low frequency rangeCli…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | THT |
---|---|
Type | M |
Inductance (L) | 2.2 mH |
Tolerance ± | 30 % |
Resistance | 30 mΩ |
Nominal current | 4 A |
Material | MnZn |
Length | 23.5 mm |
Width | 13.8 mm |
Height | 25.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 23.5 x 13.8 x 25.5 mm |
Type | WE-CMB 744823422 |
RoHS-compliant | Yes |
Product type | Line choke |
Documents & Downloads
WE-CMB line reactor
Features:
Very compact design
Highest possible current strengths in small sizes
Broadband interference suppression through low-capacity winding technology
High interference suppression of asymmetric interference signals also in the low frequency range
Climate category: 40/125/21
Flammability to UL 94 V-0
VDE certified according to IEC 60938-2
Uses:
Motor interference suppression
Common mode interference
Power electronics
Networks and output filter
In appliances without mass connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes