Würth Elektronik WE-CMB 744824220 Choke Toroidal core, sectioned Radial lead Contact spacing 10 mm 20000 µH 220 mΩ 2 A

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 20000 µH
Resistance 220 mΩ
Nominal current 2 A
Length 27.5 mm
Width 18.5 mm
Height 33 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 27.5 x 18.5 x 33 mm
Type WE-CMB 744824220
RoHS-compliant Yes
Product type Choke

Technical data

  • Number of windings: 2
Features Toroidal core , sectioned
Type Radial lead
Inductance (L) 20000 µH
Resistance 220 mΩ
Nominal current 2 A
Length 27.5 mm
Width 18.5 mm
Height 33 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes