Würth Elektronik WE-CMBH 744834407 Choke Toroidal core, sectioned Radial lead Contact spacing 27.5 mm 7000 µH 80 mΩ 3.
Technical data
- Number of windings: 2
Features | Toroidal core , sectioned |
---|---|
Type | Radial lead |
Inductance (L) | 7000 µH |
Resistance | 80 mΩ |
Nominal current | 3.5 A |
Length | 32.5 mm |
Width | 28 mm |
Height | 22 mm |
CS | 27.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 32.5 x 28 x 22 mm |
Type | WE-CMBH 744834407 |
RoHS-compliant | Yes |
Product type | Choke |
WE-Cmbh Current-compensated choke horizontal
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes