Würth Elektronik WE-CMBHV 744830010185 Line choke THT 6030 1000 µH 5.5 mΩ 18.5 A 1 pc(s)
Technical data
Type | THT |
---|---|
Type | 6030 |
Inductance (L) | 1000 µH |
Resistance | 5.5 mΩ |
Nominal voltage | 760 V AC |
Nominal current | 18.5 A |
Length | 42.5 mm |
Width | 23 mm |
Height | 39.5 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Weight | 65.83 |
Content | 1 pc(s) |
Dim | (L x W x H) 42.5 x 23 x 39.5 mm |
Type | WE-CMBHV 744830010185 |
RoHS-compliant | Yes |
Product type | Line choke |
Documents & Downloads
WE-CMBHV Current-compensated choke Type XL
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes