Würth Elektronik WE-CMBNC 7448012002 Line choke THT XS 1.6 mH 90 mΩ 2 A 1 pc(s)

  • Item no.: 1677990
  • Manufacturer no.: 7448012002
  • EAN: 2050005403083

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

  • Item no.: 1677990
  • Manufacturer no.: 7448012002
  • EAN: 2050005403083

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

Type THT
Type XS
Inductance (L) 1.6 mH
Tolerance ± 30 %
Resistance 90 mΩ
Nominal current 2 A
Material Nano-crystalline
Length 14 mm
Width 7.5 mm
Height 16 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Type WE-CMBNC 7448012002
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type XS
Inductance (L) 1.6 mH
Tolerance ± 30 %
Resistance 90 mΩ
Nominal current 2 A
Material Nano-crystalline
Length 14 mm
Width 7.5 mm
Height 16 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes