Würth Elektronik WE-CMBNC 7448012501 Line choke THT XS 1 mH 55 mΩ 2.5 A 1 pc(s)

  • Item no.: 1677991
  • Manufacturer no.: 7448012501
  • EAN: 2050005403090

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

  • Item no.: 1677991
  • Manufacturer no.: 7448012501
  • EAN: 2050005403090

Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …

Type THT
Type XS
Inductance (L) 1 mH
Tolerance ± 30 %
Resistance 55 mΩ
Nominal current 2.5 A
Material Nano-crystalline
Length 14 mm
Width 7.5 mm
Height 16 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 14 x 7.5 x 16 mm
Type WE-CMBNC 7448012501
RoHS-compliant Yes
Product type Line choke

Technical data

Type THT
Type XS
Inductance (L) 1 mH
Tolerance ± 30 %
Resistance 55 mΩ
Nominal current 2.5 A
Material Nano-crystalline
Length 14 mm
Width 7.5 mm
Height 16 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes