Würth Elektronik WE-CMBNC 7448051012 Line choke THT XL 12 mH 15 mΩ 10 A 1 pc(s)
Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:High nominal currentsSmall construction volumeBroadband interference suppressionHigh and stable inductances to 150 °CFrequency range 1 kHz-300 MHzFlammability to UL 94 V-0Climate category: 40/125/21Use of hochpermeablem nanocrystalline core …
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | THT |
---|---|
Type | XL |
Inductance (L) | 12 mH |
Tolerance ± | 30 % |
Resistance | 15 mΩ |
Nominal current | 10 A |
Material | Nano-crystalline |
Length | 34 mm |
Width | 23 mm |
Height | 36 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 34 x 23 x 36 mm |
Type | WE-CMBNC 7448051012 |
RoHS-compliant | Yes |
Product type | Line choke |
Documents & Downloads
WE-CMBNC Current-compensated choke nano-crystalline
Features:
High nominal currents
Small construction volume
Broadband interference suppression
High and stable inductances to 150 °C
Frequency range 1 kHz-300 MHz
Flammability to UL 94 V-0
Climate category: 40/125/21
Use of hochpermeablem nanocrystalline core material
Advanced insulation through the use of plastic housing and separation pad
Uses:
Motor interference suppression
Power electronics
Common mode interference suppression
Input and output filters with network applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes