Würth Elektronik WE-EHPI 74488540070 Double choke enclosed SMT 75000 µH 1.9 A 1 pc(s)

  • Item no.: 1088074
  • Manufacturer no.: 74488540070
  • EAN: 2050001993809

WE-EHPI Energy Harvesting Coupled Induc.

  • Item no.: 1088074
  • Manufacturer no.: 74488540070
  • EAN: 2050001993809

WE-EHPI Energy Harvesting Coupled Induc.

  • Inductance 1:7.5 Ìh
Features enclosed
Type SMT
Inductance (L) 75000 µH
Nominal current 1.9 A
Length 6 mm
Width 6 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 6 x 6 x 4 mm
Type WE-EHPI 74488540070
RoHS-compliant Yes
Product type Double choke

Technical data

  • Inductance 1:7.5 Ìh
Features enclosed
Type SMT
Inductance (L) 75000 µH
Nominal current 1.9 A
Length 6 mm
Width 6 mm
Height 4 mm
Min. temperature -40 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes