Würth Elektronik WE-ExB 744844101 Line choke 100 µH 6 mΩ 14 A 1 pc(s)
Technical data
Inductance (L) | 100 µH |
---|---|
Impedance at 100 MHz | 6 mΩ |
Nominal voltage | 250 V AC |
Nominal current | 14 A |
Length | 28 mm |
Width | 18.5 mm |
Height | 33 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Weight | 23.5 g |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 28 x 18.5 x 33 mm |
Type | WE-ExB 744844101 |
RoHS-compliant | Yes |
Product type | Line choke |
Documents & Downloads
Line reactor WE-ExB
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes