Würth Elektronik WE-FAMI 744750560220 Smoothing choke shielded Radial lead 1415 22 µH 14.5 mΩ 7.7 A 1 pc(s)
Technical data
Features | shielded |
---|---|
Type | Radial lead |
Type | 1415 |
Inductance (L) | 22 µH |
Impedance at 100 MHz | 14.5 mΩ |
Nominal current | 7.7 A |
Length | 14.8 mm |
Width | 14.8 mm |
Height | 15.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
---|---|
Weight | 9.25 g |
Content | 1 pc(s) |
Dim | (L x W x H) 14.8 x 14.8 x 15.8 mm |
Type | WE-FAMI 744750560220 |
RoHS-compliant | Yes |
Product type | Smoothing choke |
Documents & Downloads
WE-FAMILIES THT Smoothing choke
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes