Würth Elektronik WE-FCL 744866104 Line choke 100 mH 900 mΩ 1.25 A 1 pc(s)
Technical data
Inductance (L) | 100 mH |
---|---|
Impedance at 100 MHz | 900 mΩ |
Nominal voltage | 250 V AC |
Nominal current | 1.25 A |
Length | 37 mm |
Width | 26 mm |
Height | 45 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Weight | 10 g |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 37 x 26 x 45 mm |
Type | WE-FCL 744866104 |
RoHS-compliant | Yes |
Product type | Line choke |
Documents & Downloads
Line reactor WE-FCL
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes