Würth Elektronik WE-FI 7447036 RF choke (RFC) Radial lead Contact spacing 6 mm 220 µH 22 mΩ 1.6 A 1 pc(s)
Features:Iron powder coresCurrent load capacity of up to 9 ALow magnetic leakage fieldUses:Ideal for the suppression symmetric stora partsUse, for example, in spannungsumwandlern and power suppliesFor interference frequencies up to 10 MHz; for switch…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:Iron powder coresCurrent load capacity of up to 9 ALow magnetic leakage fieldUses:Ideal for the suppression symmetric stora partsUse, for example, in spannungsumwandlern and power suppliesFor interference frequencies up to 10 MHz; for switch…
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | Radial lead |
---|---|
Inductance (L) | 220 µH |
Tolerance ± | 20 % |
Resistance | 22 mΩ |
Nominal current | 1.6 A |
Length | 14 mm |
CS | 6 mm |
Content | 1 pc(s) |
Type | WE-FI 7447036 |
RoHS-compliant | Yes |
Product type | RF choke (RFC) |
---|
Documents & Downloads
WE-FI Radio choke
Features:
Iron powder cores
Current load capacity of up to 9 A
Low magnetic leakage field
Uses:
Ideal for the suppression symmetric stora parts
Use, for example, in spannungsumwandlern and power supplies
For interference frequencies up to 10 MHz; for switching frequencies up to 100 kHz
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes