Würth Elektronik WE-FI 7447060 RF choke (RFC) Radial lead Contact spacing 9 mm 300 µH 15 mΩ 2.5 A 1 pc(s)
- Item no.: 1087634
- Manufacturer no.: 7447060
- EAN: 2050001989406
Features:Iron powder coresCurrent load capacity of up to 9 ALow magnetic leakage fieldUses:Ideal for the suppression symmetric stora partsUse, for example, in spannungsumwandlern and power suppliesFor interference frequencies up to 10 MHz; for switch…
- Item no.: 1087634
- Manufacturer no.: 7447060
- EAN: 2050001989406
Features:Iron powder coresCurrent load capacity of up to 9 ALow magnetic leakage fieldUses:Ideal for the suppression symmetric stora partsUse, for example, in spannungsumwandlern and power suppliesFor interference frequencies up to 10 MHz; for switch…
WE-FI Radio choke
Features:
Iron powder cores
Current load capacity of up to 9 A
Low magnetic leakage field
Uses:
Ideal for the suppression symmetric stora parts
Use, for example, in spannungsumwandlern and power supplies
For interference frequencies up to 10 MHz; for switching frequencies up to 100 kHz
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes