Würth Elektronik WE-FLAT 7427218 Ferrite rod core 66 Ω (L x W x H) 49.6 x 12 x 6.5 mm 1 pc(s)
Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Inner length: 44 mm
Type | circular |
---|---|
For pin arrays of | 34 |
Impedance at 25 MHz | 25 Ω |
Impedance at 100 MHz | 66 Ω |
Material | Duplex steel |
Material properties | 4W620 |
Length | 49.6 mm |
Width | 12 mm |
Height | 6.5 mm |
Min. temperature | -25 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 49.6 x 12 x 6.5 mm |
Type | WE-FLAT 7427218 |
RoHS-compliant | Yes |
Product type | Ferrite rod core |
WE-Flat Core
Features:
Filters for common mode interference
Simple possibility of befilterung of a flat band cable
Uses:
In connection with malfunctions of the data lines of digital devices
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores